
Technical specifications
- Product type
LCD
- Type
DEM800480G1TMHPWNT
- Controller type
TFP401
- Display resolution
800 x 480 Pixel
- Screen size diagonal (inches)
7 inch
- Background colour
White
- Type (display)
TFT
- Operating voltage
4.9 - 5.1 V
- Dim
(W x H x D) 165.00 x 100.00 x 26.40 mm
- Depth
26.40 mm
- Height
100.00 mm
- Width
165.00 mm
- Min. operating voltage
4.9 V
- Max. operating voltage
5.1 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3043106 Display Elektronik LCD White 800 x 480 Pixel (W x H x D) 165.00 x 100.00 x 26.40 mm DEM800480G1TMHPWNT
User & Safety Instructions
User & Safety Instructions 3043106 Display Elektronik LCD White 800 x 480 Pixel (W x H x D) 165.00 x 100.00 x 26.40 mm DEM800480G1TMHPWNT










