
Highlights & Details
Display electronic LCD graphics module >480
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM800480O1VMHPWNT
- Controller type
EK9713. EK73002
- Display resolution
800 x 480 Pixel
- Screen size diagonal (inches)
7 inch
- Background colour
White
- Type (display)
TFT
- Operating voltage
9.6 V
- Operating voltage
3 - 3.6 V
- Max. current consumption
180 mA
- Dim
(W x H x D) 165.00 x 104.00 x 4.70 mm
- Depth
4.70 mm
- Height
104.00 mm
- Width
165.00 mm
- Min. operating voltage
3 V
- Max. operating voltage
3.6 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3043123 Display Elektronik LCD White 800 x 480 Pixel (W x H x D) 165.00 x 104.00 x 4.70 mm DEM800480O1VMHPWNT
User & Safety Instructions
User & Safety Instructions 3043123 Display Elektronik LCD White 800 x 480 Pixel (W x H x D) 165.00 x 104.00 x 4.70 mm DEM800480O1VMHPWNT










