
Highlights & Details
Display electronic LCD graphics module (F)S.
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM122032BSYH-LILY
- Display resolution
122 x 32 Pixel
- Screen size diagonal (inches)
2.2 inch
- Background colour
Yellow-green
- Type (display)
STN
- Operating voltage
4.7 - 5.3 V
- Dim
(W x H x D) 84.00 x 44.00 x 13.5 mm
- Depth
13.5 mm
- Height
44.00 mm
- Width
84.00 mm
- Min. operating voltage
4.7 V
- Max. operating voltage
5.3 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3042910 Display Elektronik LCD Yellow-green 122 x 32 Pixel (W x H x D) 84.00 x 44.00 x 13.5 mm DEM122032BSYH-LILY
User & Safety Instructions
User & Safety Instructions 3042910 Display Elektronik LCD Yellow-green 122 x 32 Pixel (W x H x D) 84.00 x 44.00 x 13.5 mm DEM122032BSYH-LILY










