
Highlights & Details
Display electronic LCD graphics module (F)S.
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM128128A1SYH-LY
- Display resolution
128 x 128 Pixel
- Screen size diagonal (inches)
3.6 inch
- Background colour
Yellow-green
- Type (display)
STN
- Operating voltage
4.7 - 5.3 V
- Dim
(W x H x D) 88.40 x 88.40 x 15.0 mm
- Depth
15.0 mm
- Height
88.40 mm
- Width
88.40 mm
- Min. operating voltage
4.7 V
- Max. operating voltage
5.3 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3042948 Display Elektronik LCD Yellow-green 128 x 128 Pixel (W x H x D) 88.40 x 88.40 x 15.0 mm DEM128128A1SYH-LY
User & Safety Instructions
User & Safety Instructions 3042948 Display Elektronik LCD Yellow-green 128 x 128 Pixel (W x H x D) 88.40 x 88.40 x 15.0 mm DEM128128A1SYH-LY










