
Highlights & Details
Display electronic OLED dot matrix module
Our service for you
Technical specifications
- Product type
OLED screen
- Type
DEP40201-Y
- Font colour
Yellow
- Background colour
Black
- Lighting type
OLED
- Type (display)
Dot Matrix
- Digit height
5.55 mm
- Operating voltage
4.8 - 5.3 V
- Dim
(W x H x D) 182 x 38.5 x 9.3 mm
- Depth
9.3 mm
- Height
38.5 mm
- Width
182 mm
- Min. operating voltage
4.8 V
- Max. operating voltage
5.3 V
- RoHS-compliant
Yes
- Max. temperature
80 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 3043178 Display Elektronik OLED screen Yellow Black (W x H x D) 182 x 38.5 x 9.3 mm DEP40201-Y
User & Safety Instructions
User & Safety Instructions 3043178 Display Elektronik OLED screen Yellow Black (W x H x D) 182 x 38.5 x 9.3 mm DEP40201-Y







