Tablet Glass (9H), unbreakable, ultra-thin, invisible, with EASY-ON Eco mounting frame. The DISPLEX Tablet Glass is the combination of conventional tank glass and innovative, unbreakable Premium PET protective film. With a surface hardness of 9H it offers a very good protection against scratches and other damages. At the same time it is ultra-thin with 0.3 mm, resistant, flexible or flexible and thus unbreakable. The DISPLEX Tablet Glass is manufactured with the latest laser technology in Straubing and exactly adapted to the contour of the tablet display – Made in Germany. The unrestricted functionality, color brilliance and shell compatibility are guaranteed.Envelope-friendly:The DISPLEX Tablet Glass is manufactured exactly on the tablet display contours up to 5/100 mm and thus fits perfectly on your tablet. In addition, the protective film is ultra-thin. As such, commercially available protective sleeves & cases can be used with the armoured glass film without any hesitation. With a combined protection from DISPLEX Tablet Glass and your favorite cover, your tablet is optimally protected all around.Anti fingerprint:The top layer of the 4-layer technology consists of a high-tech plasma coating. the hydro and oleophobe anti-fingerprint coating is grease and dirt resistant, extremely long-lasting and ensures optimum touch and scrolling. This technology not only makes your display look more beautiful, but also stays clean for longer and thus needs to be cleaned less frequently. The DISPLEX tablet protection also supports smart tablet writing accessories.High-performance silicone:After the installation of the protective glass, the high-performance silicone provides for optimum sticking properties and a clear look. To ensure that the tablet protective film is durable and reliable, the silicone is adapted to all display coatings from different manufacturers. Even the optics are not influenced: Despite the display protection film, you can enjoy packing videos and photos with maximum transparency and brilliant colors (Ultra HD quality).Simple, bubble-free application:With the EASY-ON Eco mounting frame, the installation of the Tablet Glass is fast, simple and exact. The result: No sliding of the Screen Protector on the display, no hidden openings for loudspeakers or microphones and especially no bubbles under the protective glass. Good for the environment: The Eco mounting frame is 100% made of recyclable premium solid board and can be safely recycled with the waste paper after use.
This text is machine translated.