Tablet Glass (9H), unbreakable, ultra-thin, invisible, with EASY-ON Eco mounting frame
The DISPLEX tablet glass is a combination of conventional reinforced glass and innovative, unbreakable premium PET protective film. With a surface hardness of 9H it offers an excellent protection against scratches and other damages. At the same time, it is ultra-thin with 0.3 mm, resistant, flexible or flexible and therefore unbreakable. The DISPLEX tablet glass is manufactured in Straubing with state-of-the-art laser technology and adapted exactly to the shape of the tablet display – Made in Germany. The unrestricted functionality, color brilliance and shell compatibility are guaranteed naturally.
Easy to cover
The DISPLEX tablet glass is made up to 5/100 mm exact on the tablet display contours and therefore fits perfectly on your tablet. In addition, the protective film is ultra-thin. Thus you can safely use commercial protective covers and cases with reinforced glass film. A combined protection made of DISPLEX tablet glass and your favorite cover ensure optimum protection for your tablet.
Anti-fingerprint coating
The top layer of 4 layer technology consists of a high-tech plasma coating. The hydro- and oleophobic anti-fingerprint coating is grease- and dirt-resistant, extremely long-lasting and ensures optimum touch and scrolling. This technology not only makes your display look nicer, it also remains clean for longer and needs to be cleaned less often. Note: The DISPLEX tablet protection also supports smart tablet writing accessories such as the Apple pencil or the Samsung S pen.
High performance silicone
After the protective glass has been mounted, the high-performance silicone ensures optimal adhesive properties and a clear look. The silicone has been adapted to all display coatings of various manufacturers to ensure long-term and reliable use of the tablet protective film. Even the appearance is not affected: Despite the display protection film you can enjoy packing videos and photos with maximum transparency and brilliant colors [Ultra HD quality].
Simple, blister-free application
With the EASY-ON Eco mounting frame, installing Tablet Glass is quick, easy and accurate. The result: No skewed presence of the screen protector on the display, no hidden openings for speakers or microphones and, more importantly, no bubbles under the protective glass. Good for the environment: The Eco mounting frame is made up to 100% of recyclable full carton and can be recycled with the recycled paper without any hesitation.
This text is machine translated.