PRIVACY full cover real glass with EASY-ON mount Master
Full cover or 3D/ Curved Safety glass
Compared to 2D protective glasses, the DISPLEX full cover armored glasses (3D / Curved) cover not only the active but the entire display area. Full cover protection glass (3D/ Curved) is recommended in particular for curved displays, as it is adapted to the "round edges" of the Smartphone display and protects it optimally. This means maximum protection, optimum display use, without disturbing edges.
Privacy filter
Thanks to the special privacy filter that is integrated into the protective glass, the display light is only let through from a certain viewing angle. The built-in glare filter ensures that the display light is only emitted when looking directly at the device. From a viewing angle of 30 degrees on the side, the Privacy Filter Protection breaks the light and the display appears black. This allows the glass to provide effective protection from lateral glances such as seat neighbors in the train, airplane or bus. Note: The fingerprint function cannot be supported due to the privacy filter.
Anti-fingerprint coating
The top layer of 4 layer technology consists of a high-tech plasma coating. The hydro- and oleophobic anti-fingerprint coating is grease- and dirt-resistant, extremely long-lasting and ensures optimum touch and scrolling. This technology not only makes your display look nicer, it also remains clean for longer and needs to be cleaned less often. Note: The DISPLEX Screen Protector also supports the 3D/ haptic touch (Apple) and the fingerprint sensors of all smartphone manufacturers.
High performance silicone
After the protective glass has been mounted, the high-performance silicone ensures optimal adhesive properties and a clear look. The silicone has been adapted to all display coatings of various manufacturers so that the mobile phone protective film remains long-term and reliable. Even the appearance is not affected: Despite the display protection film, you can enjoy thrilling videos and photos with maximum transparency and color fidelity.
Simple, blister-free application
The EASY-ON Mount Master makes fitting the Tempered Glass fast, easy and precise. The result: No skewed presence of the screen protector on the display, no hidden openings for speakers or microphones and, more importantly, no bubbles under the protective glass.
This text is machine translated.