Highly effective 2-way Privacy filter protects the screen from scratches and damage and limits the field of view to +/- 30°. This means that from an angle of approx. 30° the display appears black, so that your privacy and sensitive data are protected from unwanted side views, the compliance with the basic Data Protection Act (GDPR) is supported.
Thanks to the magnetic fixing the Privacy Safe Privacy filter can be attached and removed quickly and easily - completely without the disturbing mounting clamps. The neodymium magnets are 100% tested and safe to use on monitors. Closing the laptop is also possible without removing it.
Dual SURFACE Technology: The privacy safe privacy filter has 2 different turning sides. The anti-Reflex matt surface allows for non-reflective, glare-free use (especially in bright light) and reduces annoying fingerprints. The other, shining side provides for a clearer view of the screen and maximum color brilliance, especially indoors and at medium to dark light conditions.
The integrated Bluelight filter reduces harmful short-wave blue light, which relieves the eye and reduces the likelihood of blue-light-related eye irritation and sleep disturbances.
Unrestricted touch sensitivity: The Privacy Safe Privacy Screen Filter has no irritating effect on the touch and scroll properties of the display. The display can be used without restriction - as if a Privacy Filter were not mounted. Pens/pencils are also supported [depending on model).
Protection of the camera function through universal opening. Camera slider function is retained.
Includes practical protective cover made from natural felt for safe storage and protected transport.
This text is machine translated.