
Highlights & Details
Palm-sized drone for VlogsDJI NeoRise and Shine
- 135 g Light and portable
- Hand-launch and landing
- AI motive tracking, Quickshots
- Multiple control options
- Ultra stabilized 4K video
- All-round protection for propellers
Technical specifications
- Model version
100% RtR
- Product type
Quadcopter
- Flight duration
18 min
- Use
Camera drone
- Charging time
50 min
- Video resolution
4000 x 3000 Pixel
1920 x 1080 Pixel
- Frames per second
60
- Image stabilisation (camera)
Mechanical 1-axis gimbal
- Dim
(L x W x H) 130 x 157 x 48.5 mm
- Weight
135 g
- Battery
2S LiPo / 1400 mAh
- Weight class
0 - 249 g
- UAS Reg ID label required
Yes
- Recommended minimum age
18 years
- Factory colour
Light grey
- Model
DJI NEO
- Width
157 mm
- Height
48.5 mm
- Length
130 mm
- Take-off weight
0.135 kg
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- Age category
18 years and over
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3324596 DJI DJI Neo Fly More Combo Quadcopter 100% RtR Camera drone Light grey
User & Safety Instructions
User & Safety Instructions 3324596 DJI DJI Neo Fly More Combo Quadcopter 100% RtR Camera drone Light grey
Description
[2]Start and land effortlessly on your palm without remote control and make film recordings with YOU in focus. Fly through breathtaking landscapes, inside and outside, and remember that everyone is on the group photo. Enjoy a new perspective of everyday life with DJI Neo. Product weight may vary slightly due to differences in batch material and other factors.
From your hand to the sky — hand launch
Neo weighs only 135 g [1] and starts with all-round protection for the propellers from your palm [2] to take pictures automatically.
Always the center of attention with AI-motive tracking
DJI Neo keeps you in the picture while cycling, skating or hiking and provides for exciting photographs, which keep up effortlessly with your tempo.
Get creative with Quickshots
Intelligent shooting modes such as sequence, dronie, circles and more [3] offer a dynamic selection of options to improve footage.
Control via Mobile APP [4]
Use virtual joysticks to steer Neo, adjust the tracking angle and adjust the distance.
Voice Control [4][5]
The DJI Fly APP responds to the words "Hey fly" and allows DJI Neo to follow your spoken flight instructions and fly hands free.
RC Control [6]
With the RC-N3, RC-N2 or RC 2, the DJI Neo can achieve a video transmission range of 10 kilometers. [7]
Immersive motion control [6]
With goggles 3 and RC motion 3, DJI Neo can perform artificial flights at the touch of a button, navigate smoothly in the interior or maneuver through narrow spaces.
Ultra stabilized 4K video
Records 4K/30fps [8] Rocksteady/HorizontalBalancing videos that record clear lights and shadows and stay stable even during fast maneuvers.
Mobile APP control [6]
DJI Neo supports the Wi-Fi-connection to Smartphones and thus makes an additional remote control unnecessary. Control Neo with virtual joysticks on the user interface of the DJI Fly APP with a control range of up to 50 meters. [8] The APP also allows you to adjust the shooting angle and distance so you can shoot from a distance or close as you like.
Uncompromising image quality
DJI Neo is equipped with a 1/2" image sensor, with which you can take photos with 12 MP. Combined with DJI's powerful stabilization algorithms, it can produce stabilized videos in 4K UHD directly from the camera. [11]
Stabilising functions for stable images
DJI Neo's single-axis mechanical gimbal, combined with rock steady and horizon balancing stabilization [12], can handle high flight speeds or high amplitudes and wind forces up to level 4. The stabilization algorithms significantly reduce blurring in the image and correct horizontal inclinations within ±45° [12] for uniform and stable images.
Internal memory with 22 GB
DJI Neo can store up to 40 minutes of 4K/30fps video or 55 minutes of 1080p/60fps video, so you can keep all your memories.
40 minutes in 4K/30fps videos
55 minutes in 1080p/60fps videos
Record wireless sound
After linking to the DJI Fly APP, DJI Neo can record audio via DJI Mic 2, [13] when connected to your mobile phone via Bluetooth, or directly through the built-in microphone on your mobile phone. The DJI Fly APP can also automatically suppress propeller noise and combine your audio track with your footage to ensure a clear sound even on low-altitude Vlogs.
Quick transfer with highest speed
Forgotten data cable? Don't worry! After connecting to your smartphone via Wi-Fi, the DJI Neo-recorded footage can be quickly transferred to the DJI Fly APP. Transfer it immediately after filming to facilitate editing and sharing.
Glamorous by fingertip
Use glamour effects to make sure you always look good and blast with confidence. Just import your footage into the DJI Fly APP to get started.
Stable flight, impressive battery life
Using an infrared and monocular positioning system, DJI Neo can float stable in the air and remain stable even at wind speeds up to level 4. It also supports the automatic return (RTH) for a comfortable, trouble-free operation.
Automatic return (RTH)
Don't worry about returning, because using the Hand Launch or Mobile APP control, Neo returns to the starting point after the flight is completed. If you are using a remote control or an immersive motion control unit, Neo supports auto return (RTH) and safety return to navigate back to you.
18 min air time
With a maximum flight time of 18 minutes, DJI Neo can make more than 20 flights to and from your palm. Its slim design enables to document the small moments of life without thereby saving flight time.
Direct and fast charging
The aircraft can be connected directly to a power source via a Type-C data cable for convenient charging. The DJI Neo [16] 2-way charging station can charge three batteries simultaneously [17], increasing both charge speed and efficiency.
This text is machine translated.
Scope of delivery
- 1x DJI neo aircraft
- 1x DJI RC-N3 Remote control
- 1x DJI RC-N3 RC cable (USB-C connectors)
- 3x DJI neo intelligent batteries
- 1x DJI neo two-way charging station
- 1x DJI neo propeller protection (pair)
- 1x DJI neo replacement propeller (pair)
- 4x DJI neo replacement propeller screws
- 1x screwdriver
- 1x DJI neo gimbal protector
- 1x Type-C to Type-C PD cable
- 1x documents (quick start guide, security guidelines, and DJI logo sticker)






