
Highlights & Details
DJI drone with camera Mavic Air 2 Combo RTF
- 34 minutes flight time!!!
- 10km 1080p video transmission
- 4K camera at 60 fps with 3-axis gimbal
Technical specifications
- 3 x 3S LiPo
- Model version
RtF
- Product type
Quadcopter
- Type
Mavic Air 2 Combo
- Flight duration
34 min
- Use
Camera drone
- Resolution
48 MP
- Series
Mavic Air 2
- Video resolution
3840 x 2160 Pixel
- Frames per second
60
- Model aircraft features
incl. GPS
incl. camera
Image stabilizer
incl. radio control
Obstacle recognition
Object tracking
- Image stabilisation (camera)
3-axis gimbal
- Dim
(L x W x H) 253 x 183 x 77 mm
- Weight
570 g
- Battery
3S LiPo / 3500 mAh
- Weight class
500 g - 1999 g
- A1/A2 pilot certificate required
Yes
- UAS Reg ID label required
Yes
- Width
183 mm
- Height
77 mm
- Length
253 mm
- Age category
14 years and over
Documents & Downloads
Datasheet
Datasheet 2255236 DJI Mavic Air 2 Combo RTF Quadcopter RtF Camera drone
Datasheet 2255236 DJI Mavic Air 2 Combo RTF Quadcopter RtF Camera drone
Datasheet 2255236 DJI Mavic Air 2 Combo RTF Quadcopter RtF Camera drone
User & Safety Instructions
User & Safety Instructions 2255236 DJI Mavic Air 2 Combo RTF Quadcopter RtF Camera drone
User & Safety Instructions 2255236 DJI Mavic Air 2 Combo RTF Quadcopter RtF Camera drone
Description
The Mavic Air 2 sets new standards in performance and mobility and offers advanced features in a compact form factor. Intelligent recording functions and an excellent picture quality make cinematic aerial photographs a child's play. With a safer and smarter flight, perfect shots are easier than ever.
Next generation quality - 4K videos at 60 fps - simply brilliant
Master more creative aerial photography, thanks to effortlessly smooth 4K video at 60 fps. The flat color profile D-Cinelike stores more image information for post-processing. The H.264 (HEVC) video codec captures more image information, uses less memory, and preserves the dynamic range and details of the footage.
HDR video - dynamic by default
The secret of breathtaking HDR videos is a powerful Quad Bayer image sensor. A single image separates the exposure levels in different areas to better capture bright and dark details. The images are combined to create a colorful, balanced and distinctive image with a higher dynamic range.
48Megapixel photos - decisive details
With a 1/2-inch CMOS sensor, the Mavic Air 2 takes impressive 48 megapixel photos. Get ready to discover a new quality of aerial photography.
SmartPhoto - optimized recordings
The Mavic Air 2 has the SmartPhoto mode. The new photo mode automatically decides between scene recognition, HyperLight and HDR - for optimum results. Scene recognition optimizes different camera parameters for different scenes and supports intelligent detection of five categories: Sunset, clear sky, grass, snow and trees. [1]
HDR panorama - have the view for the whole
The Mavic Air 2 offers DJI‘s most advanced panorama mode with a higher dynamic range and colors, which are more lively and more precise.
Camera
The Mavic Air 2 has a picture sensor that supports Quad-Bayer technology, which results in a higher dynamic range and a higher color sensitivity.
Stabilisation
An improved three-axis gimbal stabilizes each shot. This means extremely reliable photos and videos, even in windy conditions.
Movies like the pros
The Mavic Air 2 combines a powerful camera with intelligent recording modes for impressive results. There are no limits to your imagination, because creative aerial photography has never been so easy.
FocusTrack - Conquer the sky
FocusTrack allows effortless cinematic shots! The user-friendly combination of intelligent tracking functions includes ActiveTrack 3.0, Spotlight 2.0 and POI 3.0 (point of interest), suitable for every situation.
Spotlight 2.0
Like a flying cameraman! In Spotlight 2.0, the camera is always fixed to the target. Simply select the motive and confirm, the Mavic Air 2 takes care of the rest.
ActiveTrack 3.0
With the latest version of DJI's ActiveTrack technology, it's smoother than ever to follow people or objects while avoiding obstacles. With better track determination and a faster and more accurate prediction to find lost subjects, this technology keeps the subject in the center of the image, even when it moves behind a tree.
POI 3.0
POI 3.0 improves the capabilities of POI 2.0, especially the detection of flat surfaces. Where POI 2.0 may lose its goal while tracking, it is no longer the case. POI 3.0 can now also dynamically track objects such as people, cars and boats.
8K Hyperlapse (space lapse) - space and time
The Mavic Air 2 supports Hyperlapse (space lapse) in 8K, a recording mode that holds space and time in an impressive way. The best thing is that a Hyperlapse video can be created without complex post-processing. Simply search for an exciting location and select between the modes free", "Circles", "Track lock" and "Waypoint" - the DJI Fly-App does the rest. [2]
Symbols: Free, Circles, Course Lock, Waypoint
Quick shots - brilliantly simple
Flight maneuvers as professional, very simple and automatic with quickshots. By pressing a button, the Mavic Air 2 plans and flies a complicated flight route, thereby records a video and processes this. Intuitive templates add music, effects, and filters, and then share them directly with social media.
Symbols: Dronie, Circles, Helix, Rocket, Boomerang and Asteroid
Secure flight for stunning content
OcuSync 2.0 - everything is possible
The OcuSync 2.0 video transmission is able to transfer the image of the camera to a distance of up to 10 km – and this in a resolution of up to 1080p at 30 fps. Absolute freedom while exploring and a crystal clear picture for the perfect recording! [3]
2.4 / 5.8 GHz Automatic frequency change - reliable signal, smooth flight
The Mavic Air 2 supports the communication over several frequencies (2.4 and 5.8 GHz) and switches automatically and in real time to the best channel with the lowest interferences. [4] This significantly improves the aircraft's immunity to interference in difficult environments and increases flight safety.
Battery and flight - longer in the air
With an impressive battery life of up to 34 minutes, the aircraft stays in the air long enough to achieve the perfect recording.[5] in sport mode even impressive and rapid recordings can be filmed with a maximum flying speed of 68 km/h.
Obstacle prevention - safe flying
The Mavic Air 2 perceives its surroundings in three directions: Forward, backward and downward. An additional light improves visibility. Further safety offers the obstacle detection, which is ideally suited to go to the limits of the possible.
Forward: Sight sensors, precise up to 22 meters
Reverse: Sight sensors, precise up to 23.6 meters
Down: Sight sensors, infrared sensor, the additional light supports visual positioning, safe landing and visibility in the air. It can be switched on and off manually.
APAS 3.0
The assistance system for pilots APAS 3.0 [6] uses advanced card technology for smooth tracking and reliable avoidance of obstacles in complex scenarios. The ability to avoid obstacles and automatic flight planning has improved dramatically compared to previous generations, which increases safety and offers more possibilities.
DJI Fly App - effortless editing
The DJI Fly app makes creating flawless videos easier than ever before. The built-in DJI MIMO App Editor provides manual settings, advanced features, and intuitive templates for creating professional compositions in seconds.
Remote control - developed for pilots
The newly designed remote control offers an impressive long battery life of 240 minutes [7] and is comfortably in the hand thanks to the ergonomic design. The new clamp allows smartphones to be quickly and easily attached, while the built-in antennas significantly improve the user experience.
Nd filter - optimal options
The Mavic Air 2 offers two ND filter sets, with which the exposure can be controlled and the more creative possibilities can be exhausted. The ND Filter-Set 16/64/256 is helpful for setting the shutter speed and in extreme light conditions, while the ND Set 4/8/32 enables lively, bright pictures even at low ISO-values. [8]
This text is machine translated.
Features
- 1/2-inch image sensor, 48 megapixel photos and 4K videos at 60 fps
- Up to 34 minutes flight time and up to 240 minutes battery life of the remote control
- Intelligent and safe flight - APAS 3.0 obstacle prevention
- Continue flying, see sharper - OcuSync 2.0 10 km video transmission with 1080p at 30 fps
- 4K at 60 fps videos & 48 megapixel photos
- 10km 1080p video transmission
- FocusTrack
- 8K Hyperlapse (space lapse).
Scope of delivery
- Mavic Air 2 aircraft
- Radio control
- 3x Intelligent Flight Battery
- 6 pairs of low-noise propellers
- RC-cable (USB-C-connection)
- RC cable (lightning connection)
- RC-cable (standard micro-USB-connection)
- Control stick
- Gimbal protection
- Battery charger
- Battery charging station
- Battery on power bank adapter
- Shoulder bag
- Nd filter set (ND16/64/256)
- Documentation
- AC power cord
- USB-C cable.
- This text is machine translated.


















