
Highlights & Details
Mavic Mini Fly More Combro RTF
- 12 MPix camera
- 2.7 KPix video resolution
- Ultralight 249 gm
- Flight time: 30 min.
- Video transmission up to 4 km
- including chargers and 360 ° propeller guards
Technical specifications
- Folded: 140 x 82 x 57 mm (length x width x height
- - Intelligent Battery:
- Capacity: 2400 mAh
- Voltage: 7.2 V
- Battery Type: Li-ion 2S
- Charging Temperature Range: 5°C - 40°C
- Max Charging Power: 24 W
- Model version
RtF
- Product type
Quadcopter
- Type
Mavic Mini Fly More Combo
- Flight duration
30 min
- Use
Camera drone
- Charging time
130 min
- Resolution
12 MP
- Series
Mavic Mini
- Video resolution
2720 x 1530 Pixel
1920 x 1080 Pixel
- Frames per second
60
- Model aircraft features
Altitude mode
Auto lift-off/landing
Image stabilizer
Return to Home
Smartphone/app enabled
incl. GPS
- Image stabilisation (camera)
3-axis gimbal
- Dim
(L x W x H) 159 x 202 x 55 mm
- Main rotor Ø
119 mm
- Weight
249 g
- Battery
2S Li-ion / 2400 mAh
- Weight class
0 - 249 g
- A1/A2 pilot certificate required
No
- UAS Reg ID label required
Yes
- Recommended minimum age
16 years
- Factory colour
White
- Model
Mavic Mini Fly More Combo
- Width
202 mm
- Height
55 mm
- Length
159 mm
- Take-off weight
0.249 kg
- Age category
16 years and over
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2183207 DJI Mavic Mini Fly More Combo Quadcopter RtF Camera drone White
Description
The compact and powerful Mavic Mini is the perfect creative companion, capturing your moments in a way that effortlessly elevates the ordinary. Together with the easy-to-use DJI Fly app, you’ll enjoy a simplified flying experience and a perspective unlike any other.
There are endless reasons to fly. But maybe the best reason of all is, simply, because you can.
Compact and Portable- Almost as light as a smartphone bold>
Weighing under 250 grams, Mavic Mini is almost as light as the average smartphone. This makes it exceptionally portable and places it in the lowest and safest weight class of drones, which in many countries may exempt it from certain regulations.
Easy to Use bold>
The new DJI Fly app offers a simple and intuitive user experience, enabling you to create cinematic shots with just a few taps. It even has Flight Tutorial, a feature to help you get started with Mavic Mini quickly and safely.
Easy-To-Use Templates bold>
The DJI Fly app offers a variety of Creator Templates that generate awesome videos with just a tap. Even beginners with no editing experience whatsoever can turn any moment into a social media hit.
Safe Flying bold>
Mavic Mini comes equipped with a 360° Propeller Guard that fully protects the propellers and improves flight safety. [5] Thanks to its downward vision sensing system and GPS, Mavic Mini can also hover precisely both indoors and outdoors.
Stabilized Gimbal Camera bold>
Mavic Mini supports 12MP aerial photos and 2.7K Quad HD videos. A 3-axis motorized gimbal provides superior camera stability and ensures clear, ultra-smooth footage.
Remote Controller - See what your Mavic Mini sees bold>
A dedicated remote controller maintains an HD, low-latency video feed at a distance of up to 4 km. Detachable control sticks can be easily stored inside the remote controller for added portability.
Extended Flight Time - Less battery charging, more flying bold>
Mavic Mini’s weight allows it to stay in the air longer than similar consumer FlyCams on the market. Enjoy up to 30 minutes of flight time with a fully-charged battery.
QuickShots bold>
Shots that look like they came from a Hollywood film set are just a few taps away with Mavic Mini’s QuickShot modes, which include Dronie, Circle, Helix, and Rocket. Just select your QuickShot, Mavic Mini will execute an elaborate preset motion while recording. Take the automatically generated short video and share it instantly with friends on social media.
CineSmooth Mode bold>
Slow down Mavic Mini’s flight speed and movements for an added layer of precision and stability. This mode is especially useful when flying in narrow or complex spaces.
Discover Popular Spots bold>
The DJI Fly app gives users integrated access to SkyPixel, a social media platform for users to share their aerial photos and videos. Browse work, share your own, and even discover popular aerial photography spots in your area.
Features
- APP: DJI Fly
- with SD card slot, Suppport 512 GB memory
- Color white
- Charging time: 130 min
- Size: smaller than iPhone 11
- Tax area: 2 Km
- Video transmission: 4 Km
- Starting weight: 249 g
- Diagonal dimension 213 mm
- Maximum ascent rate: 4 m / s (S mode)
- Maximum descent speed: 3 m / s (S mode)
- Top speed (near sea level, no wind) 13 m / s (S mode)
- Max use above sea level 3000 m
- Max flight time: 30 min
- Max wind speed resistance 7.9 m / s (Scale 4)
- Maximum inclination angle: 30 ° (S mode)
- Max. Angular velocity: 150 ° / s (S mode)
- Operating temperature range: 0 to 40 ° C
- Operating frequency:
- Transmission power (EIRP)
- GNSS: GPS / GLONESS
- Hovering accuracy range: Vertical: ± 0.1 m (with visual positioning), ± 0.5 m (with GPS positioning)
- Horizontal: ± 0.3 m (with visual positioning), ± 1.5 m (with GPS positioning)
- Gimbal: bold>
- Mechanical Range: Tilt: -110 ° to 35 °; Roll: -35 ° to 35 °; Pan: -20 ° to 20 °
- Controllable range: Tilt: -90 ° to 0 ° (default setting) -90 ° to + 20 ° (extended)
- Stabilization: 3-axis (tilt, roll, pan)
- Max. Control speed (inclination): 120 ° / s
- Angular vibration range: ± 0.01 °
- Camera: bold>
- Sensor: 1 / 2.3 "CMOS; Effective Pixels: 12 MP
- Lens: FOV: 83 °; 35 mm Format Equivalent: 24 mm; Aperture: f / 2.8; Focus range: 1 m to ∞
- ISO range: 100 - 3200 (Auto / Manuel)
- Shutter speed: 4 s - 1/8000 s
- Single image resolution: 4: 3 4000x3000 pixels; 16: 9 4000x2250 pixels
- Single frame Modes: single photo; Intervals: 2/3/5/7/10/15/20/30/60 s
- Video Resolution: 2.7K 2720x1530 25/30 fps; Full HD 1920x1080 25/30/50/60 pictures / s
- Maximum video bandwidth: 40 Mbps
- Supported file system: FAT32
- Photo Format: JPG
- Video Format: MP4 (H264 / MPEG-4 AVC)
- Supported SD cards: microSD Class 10 or UHS-1 with a write speed 20 MB / s"
Scope of delivery
- Drone with camera
- 360° Propeller Guard
- Remote control
- Li-Ion flight battery (3x)
- DJI 18W USB Charger
- Two-Way Charging Hub
- Gimbal Protection
- Spare Propeller (Pair 3x)
- Micro-USB cable (2x)
- RC cable (Micro-USB)
- RC cable (USB-C)
- RC cable (Lightning)
- Spare control joysticks (pair)
- Screwdriver
- Spare screw (18x)
- Carrying case
- User Manual



































