
Highlights & Details
DJI Mini 2 Fly More Combo
- 12 MPix camera with 4 K video resolution
- Ultra-light 249 g - no evidence of knowledge required
- Flight time: 31 min.
- QuickTransfer (download photos/video from the Airplane Album from THE app at 20MB/s)
Technical specifications
- Battery Capacity : LiPo 2S 2250 mAh
- Voltage 7.7 V
- Charging Voltage Limit : 8.8 V
- Energy 17.32 Wh
- Weight : 86.2 g
- Remote control :
- Battery 3.7V 5200 mAh
- Supported USB Port Types : Lightning, Micro USB (Type-B), USB-C
- Operating temperature : 10° to 40° C (14° to 104° F)
- Transmission:
- 2.400-2.4835 GHz ≤ 20 dBm
- 5.725-5.850 GHz ≤ 14 dBm
- Folded: 138 × 81 × 58 mm (L×W×H)
- Unfolded: 159×203×56 mm (L×W×H)
- Unfolded (with propellers): 245×289×56 mm (L×W×H)
- Model version
RtF
- Product type
Quadcopter
- Type
DJI Mini 2 Fly More Combo
- Flight duration
31 min
- Use
GPS function
Camera drone
- Resolution
12 MP
- Series
Mini 2
- Video resolution
3840 x 2160 Pixel
2720 x 1530 Pixel
1920 x 1080 Pixel
- Frames per second
60
- Model aircraft features
Altitude mode
Auto lift-off/landing
Image stabilizer
Return to Home
Smartphone/app enabled
incl. GPS
- Image stabilisation (camera)
3-axis gimbal
- Dim
(L x W x H) 159 x 203 x 56 mm
- Weight
249 g
- Battery
2S LiPo / 2250 mAh
- Weight class
0 - 249 g
- A1/A2 pilot certificate required
No
- UAS Reg ID label required
Yes
- Recommended minimum age
16 years
- Factory colour
White
- Model
Mini 2 Fly More Combo
- Width
203 mm
- Height
56 mm
- Length
159 mm
- Take-off weight
0.249 kg
- Age category
16 years and over
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2280532 DJI Mini2 Fly More Combo Quadcopter RtF GPS function, Camera drone White
User & Safety Instructions 2280532 DJI Mini2 Fly More Combo Quadcopter RtF GPS function, Camera drone White
Conformity certificate
Conformity certificate 2280532 DJI Mini2 Fly More Combo Quadcopter RtF GPS function, Camera drone White
Description
DJI Mini 2 is beginner-friendly, powerful and … mini. Impressive performance, stunning picture quality and creative videos are always quickly at hand. Discover a whole new perspective and capture the moments that define your life.
There are many places that you see only once in life. Bring DJI Mini 2 to your eyes for a unique perspective and make the most of your travels.
Easy to pack and enjoy the freedom
How light is DJI Mini 2 weighing less than 249 g, it weighs approximately as viel like an apple and fits in your palm. The compact and practical Mini 2 is your ideal travel companion and changes the way you hold your favorite memories.
Small but huge
Thanks to the compact format and the intuitive and advanced functions, DJI Mini 2 offers complete freedom to unfold your creativity fully. Whether you're shooting on a secluded beach or holding the details of a fun family reunion, Mini 2 is always there.
Extremely powerful
It may be small, but this drone is full of power and energy.
With a maximum battery life of 31 minutes, DJI Mini 2 offers more than enough time to create the perfect recording.
Mini 2 is still capable of flying even at wind strength 5 and can take off even at a height of 4,000 meters, so that your videos are stable even when you fly along a windy coast or high above a forest in the Alps.
OcuSync 2.0 video transmission
Discover your world without restriction.
Mini 2 supports up to 10 km of HD video transmission and has excellent interference-free video transmission, so you can continue to fly and see more clearly. [3]
Relive your best moments with stunning videos.
Picture quality that impresses
3-axis gimbal with 4K camera
It's like pressing the play button in your memories.
A 12 megapixel camera in the sky delivers photos and videos that are guaranteed to impress. Along with 4K/30fps video and a motorized 3-axis gimbal, Mini 2 delivers stunning picture quality that's always soft and smooth, regardless of your adventure.
Button: 4K video
4x zoom
It's not necessary to be so close to your dream shot.
The 4x digital zoom makes the transition between shots with different distances and composition safer and more comfortable.
Quick shots
Control aerial photography in a flash.
DJI Mini 2 automatically records professional videos with just a few simple steps, which can be directly shared on social media. Whether you're a beginner or an experienced flyer, the DJI Fly app lets you get impressive results with soundtracks and filters.
The following recording modes are integrated
Dronie, Helix, Rocket, Circles, Boomerang
Panorama
Show how breathtaking your view is.
Choose from wide angle, 180°, and Spherical panoramas and DJI Mini 2 does the rest and immediately creates a panorama masterpiece.
Improved photos
Why wait to share your best photos?
The DJI Fly app offers intelligent, integrated photo optimization. The app automatically improves the image quality after downloading a photo, was it the result of vivid colors and details.
Creativity in the clouds can be so easy. Make each of your shots an unforgettable experience.
Simple flight control for breathtaking videos/photos
In addition to a new simplified operation, the DJI Mini 2 also improved the intelligent functions. Thanks to the intelligent return function, automatic start and precise hovering, the operation is easier and safer than ever before. Let your creativity run wild and make the sky your new playground.
Fly Spots
Explore new adventures.
Aren't you sure where to fly? Finding a suitable starting point for flying should not give you a headache. Plan your flight route in advance with the DJI Fly app, and you may even encounter another aerial photography enthusiast.
Direct download and immediate editing
It's easy.
Quick transfer
When the Mini 2 is near your smartphone, the DJI Fly app automatically detects and connects to the aircraft and synchronizes selected photos and videos at 20 MB/s.
Shortened video clips
With this new feature, you can easily cut a segment of your footage to edit and download. Hunting for your favorite photo or worrying about insufficient storage space is a thing of the past.
Imaginative templates
The intuitive editor of the DJI Fly app contains a variety of creative templates. Fly, record, edit, and share directly so you can do everything on the go.
Take a look at yourself
The DJI Mini 2 offers impressive performance in an unbelievably light casing. The Mini 2 is the ideal choice for beginners and experienced photographers and videographers who want to do more.
This text is machine translated.
Features
- Foldable
- stage 5 Wind resistance
- max. flying height High limit: 4000 meters
- IcySync 2.0 video transmission
- 2.4 & 5.8 G
- 3-axis gimbal:
- Tilt: -110° to 35°
- Roll: -35° to 35°
- Pan: -20° to 20°
- Tilt: -90° to 0° (default setting)
- -90° to +20° (extended)
- Maximum control speed (tilt) : 100°/s
- Vibration angle: ±0.01°
- Camera:
- Equipped with a 1/2.3-inch CMOS sensor with up to 12 million effective pixels
- Photo :
- 4000x3000 (4:3)
- 4000x2250 (16:9)
- supports still image, interval and AEB Triple Shot, ball, 180° and wide angle.
- Can set shutter, ISO and white balance in M mode (manual mode).
- The DJI Fly app supports the Dronie, Helix, Rocket, Circle and Boomerang Quickshots modes.
- Video :
- 4K 24/25/30 fps
- 1080p 24/25/30/48/50/60 fps
- Video transmission:
- 730 p/30 fps increase:
- 4K: 2x
- 2.7K: 3x
- FHD: 4x
- LiPo 2S 2250 mAh
Scope of delivery
- Drone x 1
- Remote control x 1
- Intelligent Flight Battery x 3
- Spare propeller (pair) x 3
- Type C cable x 1
- Cardanic protection x 1
- RC cable (micro USB plug) x 1
- RC cable (USB-C plug) x 1
- RC-cable (lightning plug) x 1
- Spare control stick (pair) x 1
- Replacement screw x 18
- Screwdriver x 1
- Propeller mount x 1
- Two-way charging station x 1
- DJI 18W USB charger x 1
- Shoulder bag x 1
- Manual



















