
Highlights & Details
DJI Osmo Action Cam
- Two screens
- Rocksteady combines electronic image stabilization with complex algorithms
- 4K HDR-Video - dynamic and detailed recordings
- 8fach slow motion
- Ultra HD picture quality
- Waterproof up to 11m
Technical specifications
- Product type
Action camera
- Camcorder features
4K
Ultra HD
Dual screen
Image stabilizer
Touchscreen
Interval shooting
Slow Motion
Waterproof
Frost-resistant
Dustproof
- Video resolution
3840 x 2160 Pixel
- Interfaces (input)
Bluetooth
Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
USB C®
- Dim
(W x H x D) 65 x 42 x 35 mm
- Recording formats
MOV
MP4
JPEG
JPEG+DNG
- Screen size diagonal (cm)
5.7 cm
- Screen size diagonal (inches)
2.25 inch
- Sensor resolution
12 MP
- Sensor type
CMOS
- Power supply
Rechargeable battery
USB-C®
- Supported memory cards
microSD
- Waterproof
Yes
- Depth
35 mm
- Height
42 mm
- Width
65 mm
- Factory colour
Black
- Weight
124 g
- Material (details)
Plastic
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2110636 DJI Osmo Action camera 4K, Ultra HD, Dual screen, Image stabilizer, Touchscreen, Interval shooting, Slow Motion, Waterpr
Description
No matter whether exciting action shots or cool Vlogs, with the two high-quality screens of the Osmo Action you do not have to make any compromises anymore. The lively screen on the front of the Osmo Action provides for perfect selfies and captivating vlogs, while the responsive screen on the back allows an unbelievably intuitive operation. This robust and versatile Action Cam is a sophisticated combination of advanced technologies and ease of use. Spend less time on complicated menus and spend more time in the action!
Courage to move
DJI has years of experience in video stabilization and is one of the world's leading companies. With the Osmo Action we go one step further. Rocksteady combines electronic image stabilization with complex algorithms and provides for butter-soft recordings, no matter how brachial the action is.
More dynamic details with HDR video
HDR-Video provides for still more dynamic and detailed recordings.
The shooting mode provides natural transitions between dark and bright areas, which captures more detail in complex lighting conditions.
Crystal clear
The Osmo Action offers high-quality videos in 4K at 60 frames per second and 100 MBit/s. This not only ensures pin-sharp videos, but also opens up a variety of possibilities in the post-processing.
A suitable mode for every moment
8x slow motion - breath-taking moments can be captured unbelievably rich in detail in 8x slow motion - and this at a resolution of 1080p and 240 pictures the second.
User-defined exposure - exposure times of up to 120 seconds are possible with the Osmo Action. This makes it perfect for night shots.
Time lapse - capture the course of time in an impressive way.
Interval recording - with interval recordings in RAW-format no limits are set to the creative possibilities in the post-processing.
Life does not wait
Action OS provides an efficient and easy-to-use user interface.
The system is lightning fast and can be operated very easily together with the three multifunctional buttons of the camera. Switch on, record and change mode - all in just a few moments.
User-defined mode
The user-defined mode allows a special camera settings to be saved for later use. Save the best settings for every possible situation, in order to retrieve them later in just a few seconds!
QA button
The "Quick Switch"-button lets you switch quickly through the different modes. In addition, the button lets you switch between screens in just a moment.
Snapshot
With the snapshot function you are prepared for every spontaneous situation. Just press and hold the record button to start recording in less than two seconds.
Voice control
Five voice commands make it easy to use, such as taking photos or turning off the device.
Robust and reliable
11m waterproof
Thanks to waterproof sealing and a water-repellent coating on the touch screen, the Osmo Action is waterproof up to a depth of 11 meters.
3 lenses - indestructible in any weather
The lens has three aspherical lenses, which effectively prevent distortion and provide a crystal clear image. The lens cap removes dirt and liquids, protects against fingerprints and thus remains ready to use even under the harshest conditions.
-10°C - Use in extreme temperatures
The powerful rechargeable batteries are fully operational even in extreme temperatures of -10 ℃.
16% more cooling capacity
A sophisticated cooling system always provides for an effective heat dissipation - even with longer recordings.
DJI MIMO app
The DJI MIMO app offers a wealth of intuitive functions and creative editing tools for videos. Templates from the My Story templates allow you to create professional-looking videos - instantly ready for sharing on social media.
This text is machine translated.
Features
- Operating time: A fully charged battery allows a recording time of up to 135 minutes in 1080p and 30 fps (Rocksteady deactivated) and 63 minutes in 4K at 60 fps (Rocksteady activated).
- Charging time: 90 minutes
- Front screen: 3.56 cm (1.4") ll 300 ppi, 750 ±50 cd/m²
- Main screen: 5.7 cm (2.25"), 640×360, 325 ppi, 750 ±50 cd/m²
Scope of delivery
- Osmo action
- Frame mount
- Flat adhesive pad holder
- Curved adhesive pad holder
- Quick-release base
- Rechargeable battery
- Battery protection cover
- Filler plug
- USB-C cable






































