

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Actuator
Eltako
2000 W
IP20
230 V
DIN rail
2000 W
Not required, optional for remote access
n.rel.
16 A
DRA (DIN-rail adapter)
16 A
2000 W
230-230 V
FALSE
FALSE
FALSE
2000 W
TRUE
1
16 A
Other
FALSE
FALSE
FALSE
FALSE
IP20
TRUE
FALSE
FALSE
FALSE
FALSE
2000 W
yes
Datasheet 2636186 DL-RM16A-HS-WE Eltako Actuator DIN rail Switching capacity (max.) 2000 W
User & Safety Instructions 2636186 DL-RM16A-HS-WE Eltako Actuator DIN rail Switching capacity (max.) 2000 W