

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Actuator
Eltako
1000 W
IP20
230 V
Flush mount
1000 W
Not required, optional for remote access
n.rel.
10 A
Flush mounted (plaster)
10 A
1000 W
230-230 V
FALSE
FALSE
FALSE
1000 W
TRUE
1
8 A
Other
FALSE
FALSE
FALSE
FALSE
IP20
FALSE
FALSE
FALSE
FALSE
FALSE
1000 W
yes
Datasheet 2636187 DL-RM8A Eltako Actuator Flush mount Switching capacity (max.) 1000 W
User & Safety Instructions 2636187 DL-RM8A Eltako Actuator Flush mount Switching capacity (max.) 1000 W