
Highlights & Details
Round cell charger T5
- Suitable for NiCd, NiMH and Li-Ion batteries
- USB output
- Power bank function
Technical specifications
- USB charging current: 2100 mA
- Charging currents 2000 mA, 1500 mA, 1000 mA, 500 mA can be set
- Matching rechargeable battery
NiCd
NiMH
Li-ion
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
C
D
10440
10500
12500
12650
13500
13650
Show more
- Charging slots
4
- AAA
4
- AA
4
- Size C
4
- Size D
2
- Operating voltage
100 - 240 V
- Max. charging current per slot
2000 mA
- Charger features
Battery recognition
Battery voltage based auto switch-off
Faulty battery detection
Discharger function
Graphic display
Individual slot monitoring
Timer settings
Selectable charging current
USB slot
- Length
160 mm
- Width
110 mm
- Height
35 mm
- Weight
230 g
- Dim
(L x W x H) 160 x 110 x 35 mm
Documents & Downloads
Datasheet
Datasheet 2250367 Dlyfull T5 Charger for cylindrical cells NiCd, NiMH, Li-ion AAA , AA , C, D, 10440, 10500, 12500, 12650, 13500, 13650, 1
User & Safety Instructions
User & Safety Instructions 2250367 Dlyfull T5 Charger for cylindrical cells NiCd, NiMH, Li-ion AAA , AA , C, D, 10440, 10500, 12500, 12650, 13500, 13650, 1
Description
With the T5 you can charge a variety of different batteries with NiMH, NiCd and Li-Ion technology. Numerous protection mechanisms ensure a safe and gentle charging of your batteries. In addition, the charger has a USB output via which you can charge almost all USB-enabled devices. The T5 can also act as a power bank when the batteries are fully inserted, as it can supply the current of the batteries via the USB output.
This text is machine translated.
Features
- Micro-processor controlled
- USB output
- Power bank function
- Battery detection
- Minus-Delta-U cut-off
- Discharge function
- Battery defect detection
- Polarity reversal protection
- Charge current selectable
- Timer cut-off
- Individual slot monitoring
- LED status display
Scope of delivery
- T5
- Power supply unit
- User manual.





