There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
4
A
0.03 A
25 A
25 A
(W x H x D) 72 x 85 x 75 mm
gG
1 pc(s)
230 V
400 V
72 mm
85 mm
75 mm
yes
Datasheet 2136303 Doepke 09124901 DFS4 025-4/0,03-A 4polig 25/0,03A RCCB A 4-pin 25 A 0.03 A 230 V, 400 V
User & Safety Instructions 2136303 Doepke 09124901 DFS4 025-4/0,03-A 4polig 25/0,03A RCCB A 4-pin 25 A 0.03 A 230 V, 400 V