There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
4
A/10 kA
0.3 A
63 A
63 A
(W x H x D) 72 x 85 x 75 mm
gG
Multicolour
1 pc(s)
230 V
400 V
72 mm
85 mm
75 mm
yes
Datasheet 2136307 Doepke 09146901 DFS4 063-4/0,30-A 4polig 63/0,3A RCCB A/10 kA 4-pin 63 A 0.3 A 230 V, 400 V
User & Safety Instructions 2136307 Doepke 09146901 DFS4 063-4/0,30-A 4polig 63/0,3A RCCB A/10 kA 4-pin 63 A 0.3 A 230 V, 400 V