There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB (AC/DC sensitive)
4
B
0.3 A
63 A
63 A
(W x H x D) 72 x 85 x 75 mm
gG
1 pc(s)
230 V
400 V
72 mm
85 mm
75 mm
not relevant
Datasheet 2136354 Doepke 09146995 DFS4 063-4/0,30 - B NK 4polig 63/0,3A RCCB (AC/DC sensitive) B 4-pin 63 A 0.3 A 230 V, 400 V
User & Safety Instructions 2136354 Doepke 09146995 DFS4 063-4/0,30 - B NK 4polig 63/0,3A RCCB (AC/DC sensitive) B 4-pin 63 A 0.3 A 230 V, 400 V