Twilight switches electrical devices on when it gets dark and off again when it becomes bright. Devices of this series have an external sensor. They can be installed in the distributor and set from there, regardless of where the lighting is located. The operating and control voltage of the devices is 230 V AC. The EDS 16 has an adjustable switch-on threshold and a fixed switch-off threshold. A delay time when switching on and off ensures that these twilight switches do not react to short-term light changes (car headlights, flashes). Features: Energy saving by automatic lighting control; on/off delay hides short-term brightness fluctuations; low intrinsic consumption; easy installation and adjustment; adjustable switch-on threshold from 2 to 1000 lux; switch-off threshold specified by internal factor 1.5 ; potential free normally open contact (16 A) switch-on / relay status displayed by LED; Light sensor LF 1 for external mounting (IP 44) Cable length to LF 1 up to 100 m; several twilight switches can use an LF 1; Mounting type: twilight switch: fast mounting on mounting rail, mounting position random; light sensor LF 1: Wall mounting; preferably in the north or east direction; Application areas: Control of the lighting of roads. Buildings and industrial sites. Notes: Depending on the order number, the twilight switch is supplied with or without light sensor.
This text is machine translated.