Circuit breakers (MCB), colloquially: Fuse, switch off a circuit in the event of an overcurrent or short circuit, to protect electrical cables from damage. The circuit breaker series DLS 6 is characterized by a large selection of different types for wide application areas. Along with switches for residential and functional buildings it also contains switches for the industrial area. The low overall height offers plenty of space for wiring and the large clamping range, as well as the possibility of using standard wiring rails, ensures ease of use. Besides this, the series possesses a large, foldable labeling window for labels and a clearly labeled display of the operating status. A variety of additional devices, such as under-voltage or working current releases as well as auxiliary and fault signaling switches make a universal use of the circuit breaker possible. The design DLS 6h for crafts is characterized by a rated switching capacity of 6 kA and a large selection of rated currents in characteristics B and C designed for distributor and final circuits. Switches with the characteristic B ensure the standard protection for light and socket circuits. Features: - Rated switching capacity for use in residential construction; - Draw bracket terminals with wide terminal cross-section range for rail and cable wiring on both connection sides; - Single, two and three pole versions, 1+N, 3+N; - graduated rated current series of 1 A - 63 A - special quick-fastening for the removal of several circuit breakers from the lower or upper rail network; - large, fold-away marking window for a secure hold and protection of the label; - use of commercially available wiring rails; - ON/OFF switch position indicator on the gear knob; - accessories can be retrofitted on the right side; - free labeling software Mounting type: - quick mounting on mounting rails - installation position in any application area: - suitable for use in power supplies for residential and commercial buildings
This text is machine translated.