Float switches measure fluid levels and control pumps, for example, or trigger an alarm at predefined fluid levels. The switches in this series can monitor up to two different limit levels. If the adjustable level changes, the contacts open or close. By means of an optionally available weight at the float cable, each liquid level can be set. The switching hysteresis is fixed. A robust, impact-resistant housing protects the switch contact. Connection cables and floaters form a hermetically sealed unit. Switches in the "L" version empty e.g. liquid container. The supply line for the "GS" variant is made of rubber and includes the protective earth conductor (PE). Standard instruments are suitable for non-aggressive liquids. Features: High switching safety through low-wear ball guidance; easy adjustment of the float level via optionally available counterweight; housing material made from non-toxic PP; highly flexible neoprene connecting cable; applications: The most important areas of application are pumps and drainage systems, waste water or chemical industry and everywhere. Where a reliable detection of liquid levels is required. Notes: Not suitable for DC and low voltage; not suitable for use in drinking water.
This text is machine translated.