Staircase lighting timer controls stairwell and corridor lighting. You can turn off manually activated light after a preset time. The RTZ series offers a variety of functions and flexible control inputs. The device can be switched on and off via the connected button. Many different operating modes are available. Properties: Time delay adjustable over a broad range from 0.5 min to 12 min, LEDs for display of the supply voltage and the position of the output relay; quiet normally open contact for 250 V AC and permanent currents of 10 A (units connected) or 16 A (devices not connected) control input with overload protection and a max. Bulb load of 100 mA; operating voltage 230 V AC; automatic 3-/4-conductor detection; screw terminal connections also for large cross-sections; compact design; mounting: Rapid mounting on rail; mounting position arbitrary; application areas: Use for all rooms, in which energy conservation is to be achieved through automatic light switch-off, e.g. staircases. Hallways or storage spaces in private or commercial buildings. Note: For continuous currents above 10 A, a distance of at least 5 mm must be provided between the devices.
This text is machine translated.