There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Contactor
HS25-40
4-pin
4 makers
4 makers
230 V
230 V AC
230 V AC (max)
230 V AC
25 VA
25 A
+ auxiliary contact
DIN rail
100 000
150,000
IP20
36 mm
85 mm
65 mm
(W x H x D) 36 x 85 x 65 mm
1 pc(s)
0.21
yes
Datasheet 2136297 Doepke HS25-40 Contactor 4 makers 230 V + auxiliary contact Piece 1 pc(s)
User & Safety Instructions 2136297 Doepke HS25-40 Contactor 4 makers 230 V + auxiliary contact Piece 1 pc(s)