There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC motor
Typ 162
12 V
7.5 A
7.5 A
53 W
2800 U/min
Flattened to 6.4 x 12
(L x W) 118.5 mm x 60 mm
60 mm
DO 162.4101.2B.00 / 3008
DC motor
8 mm
0.18 Nm
118.5 mm
2800 U/min
12 V
7.5 A
Datasheet 198406 DOGA DC motor Typ 162 DO 162.4101.2B.00 / 3008 12 V 7.5 A 0.18 Nm 2800 U/min Shaft diameter: 8 mm 1 pc(s)
User & Safety Instructions 198406 DOGA DC motor Typ 162 DO 162.4101.2B.00 / 3008 12 V 7.5 A 0.18 Nm 2800 U/min Shaft diameter: 8 mm 1 pc(s)