
Technical specifications
- Packaging type
Piece
- Product type
TDR
- Type
BC7931N.71 AC/DC24V + AC230V 0,05-1S.
- Type
Monofunctional
- Connection
Screw terminal
- Functions
Single-shot leading-edge
- Min. operating voltage
24 V AC
24 V DC
- Max. operating voltage
230 V AC
- Operating voltage
24, 24 - 230 V AC
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
230 V AC
- Switching current (max.)
4 A
- Time range (min.)
0.05 s
- Time range (max.)
1 s
- Time range(s)
100 s (value.1402885)
- Min. temperature
-20 °C
- Max. temperature
+60 °C
IP20
IP40
- Electrical lifespan
According to AC 15 at 1 A, AC 230 V: 1.5 x 105 switching voltage IEC/EN 60947-5-1
- Durability
108 operations
- Width
22.5 mm
- Height
84 mm
- Depth
97 mm
- Dim
(W x H x D) 22.5 x 84 x 97 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2359288 Dold 0052662 BC7931N.71 AC/DC24V + AC230V 0,05-1S. TDR Monofunctional 1 pc(s) Time range: 0.05 - 1 s 1 change-over Piece
User & Safety Instructions
User & Safety Instructions 2359288 Dold 0052662 BC7931N.71 AC/DC24V + AC230V 0,05-1S. TDR Monofunctional 1 pc(s) Time range: 0.05 - 1 s 1 change-over Piece
Description
· According to IEC/EN 61 812-1
· single shot leading edge
· Wiping time adjustable up to 100 s.
· Repeat accuracy ≤ 0.5 % + 10 ms
· Multi-voltage version
· LED display for contact position
· SPDT-CO
· Conductor connection: Also 2 x 1.5 mm2 stranded wire with sleeve and
· Plastic collar DIN 46 228-1/-2/-3/-4 or
· 2 x 2.5 mm2 stranded wire with sleeve DIN 46 228-1/-2/-3
· 22.5 mm width
This text is machine translated.


