
Dold 0052778 BC7935N.81 AC/DC24-240V 0,05S-300H. TDR Multifunction 12 V AC, 12 V DC, 240 V AC 1 pc(s) Time range: 0.05 s
Technical specifications
- Permissible switching frequency: 36000 cycles/h
- Short-circuit resistance
- Max. Fuse 4 A GG / GL IEC/EN 60947-5-1
- Packaging type
Piece
- Product type
TDR
- Type
BC7935N.81 AC/DC24-240V 0,05S-300H.
- Type
Multifunction
- Connection
Screw terminal
- Functions
On-/Off-delay with auxiliary contact
On-/Off-delay
Timer
Single shot leading and trailing edge
Pulser
Pulse shaper
- Operating voltage
12 V AC
12 V DC
240 V AC
- Min. operating voltage
12 V
- Max. operating voltage
240 V
- Operating voltage
12 - 240 V
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
230 V AC
- Switching current (max.)
4 A
- Time range (min.)
0.05 s
- Time range (max.)
300 h
- Min. temperature
0 °C
- Max. temperature
+60 °C
IP20
IP40
- Electrical lifespan
According to AC 15 at 1 A, AC 230 V: 1.5 x 105 switching voltage IEC/EN 60947-5-1
- Durability
≥ 1 x 106operations
- Width
22.5 mm
- Height
84 mm
- Depth
97 mm
- Dim
(W x H x D) 22.5 x 84 x 97 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2359262 Dold 0052778 BC7935N.81 AC/DC24-240V 0,05S-300H. TDR Multifunction 12 V AC, 12 V DC, 240 V AC 1 pc(s) Time range: 0.05 s
User & Safety Instructions
User & Safety Instructions 2359262 Dold 0052778 BC7935N.81 AC/DC24-240V 0,05S-300H. TDR Multifunction 12 V AC, 12 V DC, 240 V AC 1 pc(s) Time range: 0.05 s
Description
· According to IEC/EN 61 812-1
· 8 functions can be set via rotary switch:
AV - delayed pick-up
EW - Power-on wiping function
IE - pulse generator delayed
BE - Clock, start with pulse
RV - Off-delay
IF - pulse shaper
AW - switch-off wiper function
AV/RV - On-/Off-delay
· With 10 time ranges up to 300 h can be set via rotary switch
· Time addition via control input B1 for the functions AV, EW, IE, BE
· AC/DC 24 ... 240 V
· With 1 changer
· LED displays for voltage supply and contact position,
· Flashing display for time sequence
· Conductor connection: Also 2 x 1.5 mm2 stranded wire with sleeve and
· Plastic collar DIN 46 228-1/-2/-3/-4 or
· 2 x 2.5 mm2 stranded wire with sleeve DIN 46 228-1/-2/-3
· 22.5 mm width
This text is machine translated.





