
Dold 0054359 IK7817N.81/200 AC/DC12-240V 0,02s-300h TDR Multifunction 12 V AC, 12 V DC, 240 V AC 1 pc(s) Time range: 0.0

Technical specifications
- Permissible switching frequency: 36000 cycles/h
- Short-circuit resistance
- Max. Fuse 4 A GG / GL IEC/EN 60947-5-1
- Packaging type
Piece
- Product type
TDR
- Type
IK7817N.81/200 AC/DC12-240V 0,02s-300h
- Type
Multifunction
- Connection
Screw terminal
- Functions
On-/Off-delay with auxiliary contact
On-/Off-delay
Timer
Flasher, symmetric
Single shot leading and trailing edge
Single-shot trailing-edge
Pulser
Pulse shaper
Single-shot leading-edge
- Operating voltage
12 V AC
12 V DC
240 V AC
- Min. operating voltage
12 V
- Max. operating voltage
240 V
- Operating voltage
12 - 240 V
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
230 V AC
- Switching current (max.)
4 A
- Time range (min.)
0.02 s
- Time range (max.)
300 h
- Min. temperature
0 °C
- Max. temperature
+55 °C
IP20
IP40
- Electrical lifespan
According to AC 15 at 1 A, AC 230 V: 1.5 x 105 switching voltage IEC/EN 60947-5-1
- Durability
≥ 1 x 106operations
- Width
17.5 mm
- Height
90 mm
- Depth
59 mm
- Dim
(W x H x D) 17.5 x 90 x 59 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2359228 Dold 0054359 IK7817N.81/200 AC/DC12-240V 0,02s-300h TDR Multifunction 12 V AC, 12 V DC, 240 V AC 1 pc(s) Time range: 0.0
User & Safety Instructions
User & Safety Instructions 2359228 Dold 0054359 IK7817N.81/200 AC/DC12-240V 0,02s-300h TDR Multifunction 12 V AC, 12 V DC, 240 V AC 1 pc(s) Time range: 0.0
Description
· According to IEC/EN 61 812-1
· Functions can be set via rotary switch:
On-delay (AV)
Switch-on wiping function (EW)
Pulse generator delayed (IE)
Blink function, start with pulse (BI)
Off-delay (RV)
Pulse shaper (IF)
Wiper switch-off function (AW)
On-/Off-delay (AV / RV)
· 8 time ranges from 0.02 s ... 300 h adjustable via rotary switch
· Voltage range AC/DC 12 ... 240 V
· With time sequence interruption / time addition
· Adjustment help for quick adjustment of long times
· Can be controlled with two-wire proximity switches
· SPDT-CO
· LED displays for power supply, contact position and timing
· DIN rail or screw mounting
· 17.5 mm width
· On/off wiper function (EW/AW)
· With second time setting T2 for the functions
Clock, start with pulse (TI) or pause (TP)
· Due to the separate setting option of pulse and pause time, the flashing function can be used as clock generator.
On/off wiper function (EW/AW)
On-/Off-delay (AV / RV)
Pulse-giving (IE): Sets the pulse length
This text is machine translated.





