
Dold 0056618 MK7850N.82/200/61 AC/DC12-240V TDR Multifunction 12 V AC, 12 V DC, 240 V AC 1 pc(s) Time range: 0.02 s - 30
Highlights & Details
- Up to 10 functions in one device
- Simplified storage
- Greater flexibility
- Fast and accurate setting of long times
Technical specifications
- 1 changeover contact can be programd as immediate contact
- Permissible switching frequency: 36000 cycles/h
- Short-circuit resistance
- Max. Fuse 4 A GG / GL IEC/EN 60947-5-1
- Packaging type
Piece
- Product type
TDR
- Type
MK7850N.82/200/61 AC/DC12-240V
- Type
Multifunction
- Connection
Screw terminal
- Functions
On-/Off-delay with auxiliary contact
On-/Off-delay
Timer
Flasher, symmetric
Single shot leading and trailing edge
Single-shot trailing-edge
Pulser
- Operating voltage
12 V AC
12 V DC
240 V AC
- Min. operating voltage
12 V
- Max. operating voltage
240 V
- Operating voltage
12 - 240 V
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
230 V AC
- Switching current (max.)
4 A
- Time range (min.)
0.02 s
- Time range (max.)
300 h
- Min. temperature
0 °C
- Max. temperature
+60 °C
IP20
IP40
- Electrical lifespan
According to AC 15 at 1 A, AC 230 V: 1.5 x 105 switching voltage IEC/EN 60947-5-1
- Durability
≥ 1 x 106operations
- Width
22.5 mm
- Height
90 mm
- Depth
97 mm
- Dim
(W x H x D) 22.5 x 90 x 97 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2359233 Dold 0056618 MK7850N.82/200/61 AC/DC12-240V TDR Multifunction 12 V AC, 12 V DC, 240 V AC 1 pc(s) Time range: 0.02 s - 30
User & Safety Instructions
User & Safety Instructions 2359233 Dold 0056618 MK7850N.82/200/61 AC/DC12-240V TDR Multifunction 12 V AC, 12 V DC, 240 V AC 1 pc(s) Time range: 0.02 s - 30
Description
· According to IEC/EN 61 812-1
· 8 functions can be set via rotary switch:
On-delay (AV)
Switch-on wiping function (EW)
Pulse generator delayed (IE)
Blink function, start with pulse (BI)
Off-delay (RV)
Pulse shaper (IF)
Wiper switch-off function (AW)
On-/Off-delay (AV / RV)
· 8 time ranges from 0.02 s ... 300 h adjustable via rotary switch
· Voltage range AC/DC 12 ... 240 V
· With time sequence interruption / time addition in all functions
· Can be controlled with two-wire proximity switches
· 2 changeover contacts, one of which can be programd as an immediate contact
· LED displays for power supply, contact position and timing
· Conductor connection: Also 2 x 1.5 mm2 stranded wire with sleeve and plastic collar,
Or 2 x 2.5 mm2 solid DIN 46 228-1/-2/-3/-4
· 22.5 mm width
· With second time setting T2 for the function clock, start with pulse (TI) or pause (TP)
Due to the separate setting option of pulse and
Pause time, the flashing function can be used as clock generator.
On/off wiper function (EW/AW)
On-/Off-delay (AV / RV)
Pulse-giving (IE) and setting the pulse length
· Connection option for 2 remote potentiometers
This text is machine translated.





