
Dold 0062073 MK7830N.82 AC/DC24V+AC230V 0,02s-9999h TDR Multifunction 24 V AC, 24 V DC, 230 V AC 1 pc(s) Time range: 0.0

Highlights & Details
- Always the right time relay in stock
- More space in the control cabinet through 2 multi-function relays in one housing
- Precise time sequences through digital setting
Technical specifications
- Permissible switching frequency: 36000 cycles/h
- Short-circuit resistance
- Max. Fuse 4 A GG / GL IEC/EN 60947-5-1
- Packaging type
Piece
- Product type
TDR
- Type
MK7830N.82 AC/DC24V+AC230V 0,02s-9999h
- Type
Multifunction
- Connection
Screw terminal
- Functions
On-/Off-delay with auxiliary contact
On-/Off-delay
Timer
Flasher, symmetric
Single shot leading and trailing edge
Single-shot trailing-edge
Pulser
Pulse shaper
Single-shot leading-edge
- Operating voltage
24 V AC
24 V DC
230 V AC
- Min. operating voltage
24 V
- Max. operating voltage
230 V
- Operating voltage
24 - 230 V
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
230 V AC
- Switching current (max.)
4 A
- Time range (min.)
0.02 s
- Time range (max.)
9999 h
- Min. temperature
0 °C
- Max. temperature
+55 °C
IP20
IP40
- Electrical lifespan
According to AC 15 at 1 A, AC 230 V: 1.5 x 105 switching voltage IEC/EN 60947-5-1
- Durability
≥ 1 x 108 operations
- Width
22.5 mm
- Height
90 mm
- Depth
99 mm
- Dim
(W x H x D) 22.5 x 90 x 99 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2359213 Dold 0062073 MK7830N.82 AC/DC24V+AC230V 0,02s-9999h TDR Multifunction 24 V AC, 24 V DC, 230 V AC 1 pc(s) Time range: 0.0
User & Safety Instructions
User & Safety Instructions 2359213 Dold 0062073 MK7830N.82 AC/DC24V+AC230V 0,02s-9999h TDR Multifunction 24 V AC, 24 V DC, 230 V AC 1 pc(s) Time range: 0.0
Description
· According to IEC/EN 61 812-1
· Digitally adjustable multi-function time relay
· Functions for each output relay can be set as required:
Off (OFF)
Instant contact (ON)
On-delay (AV)
Switch-on wiping function (EW)
Pulse generator delayed with setting of pulse length (IE)
Clock, start with pulse (TI)
Timer, start with pause (TP)
Off-delay (RV)
Pulse shaper (IF)
Wiper switch-off function (AW)
On/off wiper function (EW/AW)
On-/Off-delay (AV / RV)
Output relay 2 switches as output relay 1 (R2 = R1)
· 2-VOLTAGE VERSION AC 230 V + AC/DC 24 V.
· 2 changer times T1 and T2 from 0.02 s ... 9999 h separately adjustable
· LED display for device status
· 22.5 mm width
This text is machine translated.





