
Dold 0065424 UG6960.04PS/100/61 DC24V 300s TDR Multifunction 24 V DC 1 pc(s) Time range: 300 - 300 s 4 makers Piece

Technical specifications
- Light grid, emergency stop, switching mat, protective door, two-hand
- Permissible switching frequency of immediate contacts: Max. 1800 switching cycles/h
- Delayed contacts: Max. 360 switching cycles/h
- Short-circuit resistance
- Max. Fuse 6 A GG / GL IEC/EN 60947-5-1
- Packaging type
Piece
- Product type
TDR
- Type
UG6960.04PS/100/61 DC24V 300s
- Type
Multifunction
- Connection
Screw terminal
- Functions
On-/Off-delay with auxiliary contact
On-/Off-delay
Timer
Flasher, symmetric
Single shot leading and trailing edge
Single-shot trailing-edge
Pulser
Pulse shaper
Single-shot leading-edge
- Operating voltage
24 V DC
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
- Contact type
4 makers
- Contact material
AgNi
- Switching voltage (max.)
230 V AC
- Switching current (max.)
8 A
- Time range (min.)
300 s
- Time range (max.)
300 s
- Time range(s)
300 s
- Min. temperature
-25 °C
- Max. temperature
60 °C
IP20
IP40
- Electrical lifespan
At 5 A, AC 230 V cos j = 1: > 1.5 x 105 switching cycles
- Durability
≥ 1 x 108 operations
- Width
22.5 mm
- Height
110 mm
- Depth
120.3 mm
- Dim
(W x H x D) 22.5 x 110 x 120.3 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2359201 Dold 0065424 UG6960.04PS/100/61 DC24V 300s TDR Multifunction 24 V DC 1 pc(s) Time range: 300 - 300 s 4 makers Piece
User & Safety Instructions
User & Safety Instructions 2359201 Dold 0065424 UG6960.04PS/100/61 DC24V 300s TDR Multifunction 24 V DC 1 pc(s) Time range: 300 - 300 s 4 makers Piece
Description
· Corresponds to
Performance level (PL) e and category 4 according to EN ISO 13849-1
SIL CLAIM LIMIT (SIL CL) 3 · According to IEC/EN 62061
Safety Integrity Level (SIL) 3 · According to IEC/EN 61508 and IEC/EN 61511
· According to EN 50156-1 for combustion plants
· Line-end detection on the on-button
· Activation via a button or automatic on-function
· With or without cross-circuit detection
· 2-channel design
· Positively driven output contacts
· Output: 2 NO immediate contacts and 2 NO contacts delayed
· 1 semiconductor signal output for immediate contacts; 1 semiconductor signal output for delayed contacts
· LED displays operating voltage, safety function, time delay and error
· Installation width 22.5 mm.
This text is machine translated.


