
Dold MH9398.11 AC12-230V UH=AC230V AC10A 0066140 Active power transducer 1 pc(s)
Highlights & Details
Active power transmitter
- Versatile use through relay and analogueue outputs
- Reliable overload detection through active power measurement
- For longer life of your electric drives
- Preventive maintenance
- Faster error localization
Technical specifications
- NOMINAL CURRENT IN: AC 10 A.
- Measuring range: AC 100 mA ... 10 A
- Overload capability
- Continuous: 16 A.
- Short-term < 10 s: Max. 25 A.
- Overload in the current range is indicated by rapid flashing of the LEDs.
- Nominal frequency 50 / 60 Hz
- Frequency range: 45 ... 400 Hz
- Response value: 0 ... 2.4 kW adjustable at absolute value scale
- Setting
- Range: 8 ranges 0 ... 2.4 kW
- REL: Fine adjustment 0 ... 0.3 kW
- Accuracy
- (In % of set value): ± 4 %
- Hysteresis
- (In % of set value): < 4 %
- Response time < 350 ms
- Start-up bridging: 500 ms fixed
- Contact configuration: 1 changeover contact
- Thermal current Ith: 4 A switching capacity according to AC 15: Closer: 3 A / AC 230 V IEC/EN 60947-5-1
- OPENER: 1 A / AC 230 V IEC/EN 60947-5-1
- ACCORDING TO DC 13: 1 A / DC 24 V IEC/EN 60947-5-1
- Electrical life at 3 A, AC 230 V cos ϕ = 1: 2 x 105 switching cycles IEC/EN 60947-5-1
- Short-circuit resistance (max.) Fuse 4 A GG / GL IEC/EN 60947-5-1
- Mechanical life 30 x 106 operations
- Type
MH9398.11 AC12-230V UH=AC230V AC10A
- Product type
Active power transducer
- Dim
(L x W x H) 97 x 45 x 90 mm
- Connection
Screw terminal
- Output (voltage)
0 … 10 V und 2 … 10 V
- Output (current)
0 … 20 mA und 4 … 20 mA
- Operating voltage
230 V AC (max)
- Max. operating voltage
230 V AC
- Input signal (current)
AC 100 mA ... 10 A
- Content
1 pc(s)
- Configuration
DIP switch
- Width
45 mm
- Height
90 mm
- Length
97 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- Supply voltage (num.)
230 V AC
- Operating voltage U(B)
AC12-230V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2361002 Dold MH9398.11 AC12-230V UH=AC230V AC10A 0066140 Active power transducer 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2361002 Dold MH9398.11 AC12-230V UH=AC230V AC10A 0066140 Active power transducer 1 pc(s)
Description
The active power transmitter is suitable for monitoring single-phase electrical industrial drives with variable motor load and other single-phase consumers.
· according to IEC/EN 60255-1
· Measurement method: Active power measurement / watt-meter
· Overload detection
· Electrically separated analogueue signals from either - 0 … 20 MA and 0 … 10 V or - 4 … 20 mA and 2 … 10 V.
· Adjustable response value
· Hysteresis fixed
· 1-phase
· LED display for auxiliary voltage and contact position
· Quiescent current principle
· 45 mm width
This text is machine translated.
