
Technical specifications
- Weight 145 g
- Quick mounting: DIN rail
- Housing: Thermoplastic with V0 behavior according to UL Subject 94
- Product type
Overload relay
- Type
MK9052.11 DC24V
- Functions
PTC monitoring
- Operating voltage
24 V
- Features
+ LED
- Contact type
1 change-over
- Switching voltage (max.)
230 V AC
- Switching current (max.)
1 A
- Electrical lifespan
According to AC 15 at 3 A, AC 230 V: 8 x 105 operations IEC/EN 60947-5-1
- Durability
Mechanical life 20 > x 106 operations
- Connection
Screw terminal
- Min. temperature
-20 °C
- Max. temperature
+60 °C
IP20
IP40
- Width
22.5 mm
- Height
82 mm
- Depth
99 mm
- Dim
(W x H x D) 22.5 x 82 x 99 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2359272 Dold Overload relay 24 V 1 change-over 1 pc(s) MK9052.11 DC24V PTC monitoring
User & Safety Instructions
User & Safety Instructions 2359272 Dold Overload relay 24 V 1 change-over 1 pc(s) MK9052.11 DC24V PTC monitoring
Description
· According to IEC/EN 60947-8
· 1 input for thermistors or bimetal contacts
· Wire break detection in sensor circuit
· Quiescent current principle (output relay not activated in the event of a fault)
· 22.5 mm width
This text is machine translated.






