
Highlights & Details
Motor protection relays
- Reliable temperature monitoring of motors
- Fast error localization
Technical specifications
- Weight 160 g
- Quick mounting: DIN rail
- Housing: Thermoplastic with V0 behavior according to UL Subject 94
- Product type
Overload relay
- Type
MK9163N.12/100 AC/DC24V
- Functions
Temperature monitoring
- Operating voltage
24 V
- Features
+ LED
- Contact type
2 change-overs
- Switching voltage (max.)
230 V AC
- Switching current (max.)
1 A
- Electrical lifespan
At 4 A, 230 V AC, cosϕ = 0.6: 1.5 x 106 operations
- Durability
30 x 106 switching cycles
- Connection
Screw terminal
- Min. temperature
-20 °C
- Max. temperature
+60 °C
IP20
IP40
- Width
22.5 mm
- Height
111 mm
- Depth
102 mm
- Dim
(W x H x D) 22.5 x 111 x 102 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2359230 Dold Overload relay 24 V 2 change-overs 1 pc(s) MK9163N.12/100 AC/DC24V Temperature monitoring
User & Safety Instructions
User & Safety Instructions 2359230 Dold Overload relay 24 V 2 change-overs 1 pc(s) MK9163N.12/100 AC/DC24V Temperature monitoring
Description
Temperature monitoring of bearings, gears, oils and coolants.
· According to EN 60947-5-1, EN 60947-8
· For detecting temperature overshoot, wire break in the sensor circuit, short circuit in the sensor circuit
· 1 input for 1 to 6 thermistors
· Quiescent current principle (output relay not activated in the event of a fault)
· LED-display for auxiliary voltage contact position
· Output contact 2 changeover contacts
· Conductor connection: Also 2 x 1.5 mm2 stranded wire with sleeve and plastic collar, or 2 x 2.5 mm2 solid DIN 46 228-1/-2/-3/-4
· 22.5 mm width
This text is machine translated.






