
Dold UH6937.02PS/61 DC24V 0066820 Reverse power relay No. of relay outputs: 2

Technical specifications
- Frequency measurement input
- Voltage range
- E1A-E2L, E1b-E3L: AC 8 ... 280 V
- E1A-E2H, E1b-E3H: AC 16 ... 690 V
- (Depending on the frequency, see characteristic curve)
- Input frequency
- Variant /0_ _ < : 700 Hz
- Variant /1_ _ < : 1200 Hz
- Galvanic isolation: Frequency measurement input to auxiliary voltage and output contacts
- Response value (frequency threshold)
- Variant /0_ _: Adjustable from 1 Hz ... 600 Hz
- Variant /1_ _: Adjustable from 1 Hz ... 1000 Hz
- Frequency frequency frequency converter
- Variant /0_ _: ≥ 1 kHz
- Variant /1_ _: ≥ 2 kHz
- Measurement accuracy < ± 2 %
- Stability of the set threshold for variation of the auxiliary voltage and temperature: < ± 1 %
- Hysteresis: Adjustable from 2 ... 10 % of the set response value
- Auxiliary voltage UH (galvanically isolated to the measuring input): 24 V DC
- The power supply must meet the requirements of SELV / PELV
- Voltage range: 0.8 ... 1.1 UH
- Nominal consumption: Type. 3.2 W
- Protection of the device: Internal with PTC
- Overvoltage protection: Internal by VDR
- Switch-on duration of reset button > : 1.2 s.
- Contact assembly: 2 normally open contacts
- Contact type: Relay, positively driven
- Thermal current Ith: 8 A (see summation current limit curve)
- SWITCHING CAPACITY ACCORDING TO AC 15: 3 A / AC 230 V IEC/EN 60947-5-1
- ACCORDING TO DC 13: 2 A / DC 24 V IEC/EN 60947-5-1
- In accordance with DC 13: 4 A / DC 24 V at 0.1 Hz
- Type
UH6937.02PS/61 DC24V
- Product type
Reverse power relay
- No. of relay outputs
2
- Probe inputs
Universelle Messeingänge für AC-Spannungen von 8 ... 280 V für 1-phasige Überwachung sowie 16 ... 690 V für 1- und 3-phasige Überwachung; Frequenz-Messeingang Spannungsbereich E1a-E2L. E1b-E3L: AC 8 ... 280 V. E1a-E2H. E1b-E3H: AC 16 ... 690 V; Eingangsfrequenz: Variante /0_ _: < 700 Hz. Variante /1_ _: < 1200 Hz; Galvanische Trennung: Frequenz-Messeingang zu Hilfsspannung und Ausgangskontakten
- Operating voltage
24 V DC
- Dim
(L x W x H) 121 x 45 x 107 mm
- Width
45 mm
- Height
107 mm
- Length
121 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2359199 Dold UH6937.02PS/61 DC24V 0066820 Reverse power relay No. of relay outputs: 2
User & Safety Instructions
User & Safety Instructions 2359199 Dold UH6937.02PS/61 DC24V 0066820 Reverse power relay No. of relay outputs: 2
Description
·
Performance level (PL) e and category 4 according to EN ISO 13849-1
SIL CLAIM LIMIT (SIL CL) 3 · according to IEC/EN 62061
Safety Integrity Level (SIL) 3 · according to IEC/EN 61508
Safety Integrity Level (SIL) 3 · according to IEC/EN 61511
· Over-, underfrequency or window monitoring of single-phase or three-phase alternating voltages
· user-friendly front display
For convenient, menu-driven parameterization
For setpoint and actual value display in Hz
· Fast response time through period measurement of the input frequency
· Universal measuring inputs for AC voltages of 8 ... 280 V for single-phase monitoring and 16 ... 690 V for 1- and 3-phase monitoring
· adjustable hysteresis
· adjustable release delay of 0 ... 100 sec.
· adjustable start-up bypass time of 0 ... 100 sec.
· adjustable alarm delay of 0.1 ... 100 sec.
· Alarm storage or auto reset
· galvanic isolation between measuring input, auxiliary voltage and output contacts
· 2-channel design
· positively driven output contacts
· LED displays and 2 semiconductor signal outputs
· 45 mm width
· with pluggable connection blocks for quick device replacement
This text is machine translated.
