
Dometic Group CFF35 Cool box EEC: D (A - G) Compressor 12 V, 24 V, 230 V 34 l +20 , -18 °C
Compressor cool box CFF 35 12/24 V and 230 V.
Highlights & Details
- 30 l capacity
- Lids open on both sides
- Efficient cooling and freezing
- Temperature can be set from +20 to -18 °C.
- They hold -18 °C at ambient temperatures of up to +32 °C
Technical specifications
- Product type
Cool box
- Operating voltage
12 V
24 V
230 V
- Tcooling temperature range
+20 , -18 °C
- Operation principle
Compressor
- Cool box features
Deep freeze function
Incl. display
Adjustable temperature
- Dim
(L x W x H) 398 x 715 x 407 mm
- Weight
17200 g
- Total storage capacity
34 l
D (A - G)
- Width
715 mm
- Height
407 mm
- Length
398 mm
52 kWh/year
- Air con category
N
T
- Airborne noise
45 dB
- Freezer compartment volume
34 l
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2360786 Dometic Group CFF35 Cool box EEC: D (A - G) Compressor 12 V, 24 V, 230 V 34 l +20 , -18 °C
Conformity certificate
Conformity certificate 2360786 Dometic Group CFF35 Cool box EEC: D (A - G) Compressor 12 V, 24 V, 230 V 34 l +20 , -18 °C
Description
This text is machine translated.
Features
- Lid to be opened on both sides for a high user-friendliness
- the energy-efficient design enables rapid and efficient cooling and Freezing – even at extremely high outdoor temperatures
- The temperature can be between +20 °C and -18 °C. are set
- They maintain an internal temperature of -18 °C at ambient temperatures of Up to +32 °C
- robust and compact design, extremely good wearing comfort









