There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Strand
1 x
100 m
0.14 mm²
PVC
Flexible
2.70 mm
500 V
Yes
No
119-13
Yellow
18 x 0,10 mm
Copper wire, blank
No
1200 V
1 x 0.14 mm²
85 °C
-5 °C
85 °C
-40 °C
119-13
Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2
Datasheet 1398083 Donau Elektronik 119-13 Strand 1 x 0.14 mm² Yellow 100 m
User & Safety Instructions 1398083 Donau Elektronik 119-13 Strand 1 x 0.14 mm² Yellow 100 m