

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
LiY
1 x
0.75 mm²
0.75 mm²
1 x 0.75 mm² + 0.75 mm²
Flexible
2.2 mm
Yellow
1 pc(s)
500 V
300 V
18
18
Yes
No
No
175-013
PVC
24 x 0,20 mm (typisch für 0,75 mm²)
20 mm
Yes
-5 °C
70 °C
-30 °C
80 °C
10 m
175-013
yes
Datasheet 3594124 Donau Elektronik 175-013 Strand LiY 1 x 0.75 mm² + 0.75 mm² Yellow 1 pc(s)
User & Safety Instructions 3594124 Donau Elektronik 175-013 Strand LiY 1 x 0.75 mm² + 0.75 mm² Yellow 1 pc(s)