

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
2 x
0.14 mm²
2 x 0.14 mm²
Flat
Flexible
Red brown
5 m
Yes
No
218-08
Plastic
2 x 18 x 0,1 mm
Yes
218-08
Datasheet 2446422 Donau Elektronik 218-08 Strand 2 x 0.14 mm² Red brown 5 m
User & Safety Instructions 2446422 Donau Elektronik 218-08 Strand 2 x 0.14 mm² Red brown 5 m