

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
2 x
0.25 mm²
2 x 0.25 mm²
Flat
Flexible
Red brown
5 m
Yes
No
225-08
Plastic
2 x 14 x 0,15 mm
Yes
225-08
Datasheet 2446433 Donau Elektronik 225-08 Strand 2 x 0.25 mm² Red brown 5 m
User & Safety Instructions 2446433 Donau Elektronik 225-08 Strand 2 x 0.25 mm² Red brown 5 m