

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
2 x
0.25 mm²
2 x 0.25 mm²
Flat
Flexible
Brown-yellow
5 m
Yes
No
225-38
Plastic
2 x 14 x 0,15 mm
Yes
225-38
Datasheet 2446436 Donau Elektronik 225-38 Strand 2 x 0.25 mm² Brown-yellow 5 m
User & Safety Instructions 2446436 Donau Elektronik 225-38 Strand 2 x 0.25 mm² Brown-yellow 5 m