

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Strand
4 x
0.14 mm²
4 x 0.14 mm²
Flat
Flexible
2.70 mm
Green
Red
Yellow
Blue
50 m
500 V
1200 V
Yes
No
No
418-50
PVC
4 x 18 x 0.10 mm
Copper wire, blank
-5 °C
85 °C
-40 °C
85 °C
418-50
Datasheet 1398076 Donau Elektronik 418-50 Strand 4 x 0.14 mm² Green, Red, Yellow, Blue 50 m
User & Safety Instructions 1398076 Donau Elektronik 418-50 Strand 4 x 0.14 mm² Green, Red, Yellow, Blue 50 m