
Number
Technical specifications
- Product type
CCTV camera
- CCTV features
IR LEDs
PoE IEEE 802.3af
- Camera type
Dome camera
- Power supply
PoE (Power over Ethernet)
PSU, optional
- Resolution (max.)
1920 x 1080 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS Sony
Manufacturer-specific
- Focal length
2,8 mm
- Max. viewing angle hor.
115.1°
- Vertical viewing angle
61.1°
- Vertical viewing angle
136.4°
- App compatibility
Yes
- Transfer type
LAN
Wi-Fi
- Light sensitivity (- IR)
0.001 lx
- Used at
Outdoors
- Height
63.5 mm
- (Ø)
99 mm
- Dim
(Ø x H) 99 mm x 63.5 mm
- Weight
355 g
- Enclosure material
Metal
- Factory colour
White
IP66
IK10
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3450152 DoorBird A1131 429602131 LAN, Wi-Fi IP CCTV camera 1920 x 1080 p
User & Safety Instructions
User & Safety Instructions 3450152 DoorBird A1131 429602131 LAN, Wi-Fi IP CCTV camera 1920 x 1080 p

