Open API
Local interface for integration with third-party and SIP systems
Video and audio call
On smartphones and tablets (iOS, Android) or desk phones (SIP)
Smart transmission mode (STM)
Real-time audio/video transmission optimized for mobile devices via WLAN, 3G, 4G, 5G
Smart home & NVR compatible
Control4, Loxone, Crestron, Synology, AVM FRITZ!Fon, URC, QNAP, RTI, ELAN, Fibaro, Bang & Olufsen and others
Microphone
Clear voice transmission
Automatic door opener
For use in office and practical environments
Free visitor history
Free storage of pictures, video recordings optionally available
Individual time and action plans, e.g.:
Switch relay 1 for automatic door opening Mon-Fri from 9:00 to 16:00 when the call button was operated
4D motion detector switches on external lamp between 21 and 6:00
Geofencing
Automatic door and door opening when returning home
Night view;
With Infrared LEDs
HDTV video
Ultra-wide angle, hemispherical lens, 180°
Light sensor
For night vision mode
A freely configurable bi-stable switching relay
A door or gate can be controlled via APP
State configurable via APP: Temporary or permanent circuit
Easy to set up
Quick installation via QR Code Scan
Configurable call button
With illuminated name plate
Motion sensor with 4D technology
Distance up to 6 m (19.7 ft) can be set via APP (interval 1 m/ 3.3 ft)
Echo and noise suppression (AEC, ANR)Easy connection to the network
Connection via network cable or bell wire (with 2-wire transformer) to the RJ45 socket (PoE, network data)
Wi-Fi-enabled
Functions in the WLAN-network, no LAN-cable needed
Bluetooth Low Energy
For access control, compatible external sensors, Smart locks and so on.
Keypad module, 12 keys
Configurable via APP
Up to 500 individual PIN codes can be configured
Individual events (e.g. Switch relay, HTTP(s) call)
This text is machine translated.