
Technical specifications
- Product type
#####Doppelsteckdose
- Type
EO-J/PT/LED/DUO
- Factory colour
Grey
IP20
- Length
59.2 mm
- Width
90 mm
- Height
75 mm
- Dim
(L x W x H) 59.2 x 90 x 75 mm
- Connection type
Spring-loaded push-in connector
- Core cross section (max.)
4 mm²
- Core cross section (min.)
0.2 mm²
- Mounting type
DIN rail
Permanent fixing
- Light bulb features
incl. LED screen
- Recess depth
59.2 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3559081 #####Doppelsteckdose Phoenix Contact EO-J/PT/LED/DUO Grey (L x W x H) 59.2 x 90 x 75 mm
User & Safety Instructions
User & Safety Instructions 3559081 #####Doppelsteckdose Phoenix Contact EO-J/PT/LED/DUO Grey (L x W x H) 59.2 x 90 x 75 mm










