There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heavy-duty swivel wheel
35 mm
100 kg
Mount
Brake
58 mm
60 x 60 mm
25 mm
Ball bearing
Steel
Steel (galvanized)
Polyurethane
4 pc(s)
46 x 46 mm
Datasheet 3409786 dörner + helmer 450035 Heavy-duty swivel wheel Wheel diameter: 35 mm Load capacity (max.): 100 kg 4 pc(s)
User & Safety Instructions 3409786 dörner + helmer 450035 Heavy-duty swivel wheel Wheel diameter: 35 mm Load capacity (max.): 100 kg 4 pc(s)