There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heavy-duty fixed wheel
50 mm
300 kg
Mount
79 mm
84 x 84 mm
38 mm
Ball bearing
Steel (galvanized)
Plastic
1 pc(s)
63.5 x 63.5 mm
Datasheet 3409790 dörner + helmer 736055 Heavy-duty fixed wheel Wheel diameter: 50 mm Load capacity (max.): 300 kg 1 pc(s)
User & Safety Instructions 3409790 dörner + helmer 736055 Heavy-duty fixed wheel Wheel diameter: 50 mm Load capacity (max.): 300 kg 1 pc(s)