There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heavy-duty fixed wheel
75 mm
600 kg
Mount
105 mm
105 x 85 mm
50 mm
Ball bearing
Steel (galvanized)
Plastic
1 pc(s)
80 x 60 mm
Datasheet 3409791 dörner + helmer 736075 Heavy-duty fixed wheel Wheel diameter: 75 mm Load capacity (max.): 600 kg 1 pc(s)
User & Safety Instructions 3409791 dörner + helmer 736075 Heavy-duty fixed wheel Wheel diameter: 75 mm Load capacity (max.): 600 kg 1 pc(s)