
doro 2424 Big button flip top mobile phone Panic button Graphite
Highlights & Details
- Easy to use camera with flash light
- Wide-contrasting buttons
- Emergency call button for additional security
Technical specifications
- Product type
Big button flip top mobile phone
- GSM standard
GSM/2G
- Factory colour
Graphite
- Screen size diagonal (inches)
2.4 inch
- Built-in camera
Yes
- Resolution of built-in camera
3 MP
- Memory card slots
microSD card
- Bluetooth
Yes
- Bluetooth
3.0
- Wi-Fi
No
- Max. talk time
4 h
- Standby max.
336 h
- Dim
(W x H x D) 52 x 103 x 18.5 mm
- Weight
92 g
- GSM frequency
900 MHz
1800 MHz
- Charging capacity (min.)
5 W
- Charging capacity (max.)
5 W
- Battery capacity
800 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
320 x 240 Pixel
- Display (cm)
6.1 cm
- Mobile phone features
Panic button
- NFC (Near field communication)
No
- Emergency call button
Yes
- Width
52 mm
- SIM card version
Micro SIM
- Depth
18.5 mm
- Height
103 mm
- Screen size diagonal (cm)
6.1 cm
- Charging method (Power Delivery)
w/o USB Power Delivery
Single SIM
- Model
2424
Documents & Downloads
Datasheet
Datasheet 1599480 doro 2424 Big button flip top mobile phone Panic button Graphite
User & Safety Instructions
User & Safety Instructions 1599480 doro 2424 Big button flip top mobile phone Panic button Graphite
Description
The doro phoneeasy 2424 is easy to use mobile phone for all, a folding design prefer to avoid accidental calls. The additional display shows the time and without opening the phone number of the caller. Wide-contrasting buttons simplify writing text messages as well as the entry of numbers and for the camera, there is a separate button. u the other features include direct-dial buttons for frequently used contacts, an integrated torch, an emergency key and a non-slip soft-touch surface.
This text is machine translated.
Features
- HAC (hergé rate compatibility)
- Built-in torch
- Visual call display, emergency call button, hands-free device
- Calculator, Alarm Clock, FM radio, tone, calendar, backlit keyboard, Setup Wizard, emergency call information (ICE)
- Stores up to 300 phone book entries, 60 call logs, 2 speed dial buttons
- Adjustable background images, color display, optional display at reduced vision, outdoor display, contrast settings possible
- MMS and SMS text messages
- 10 polyphonic ring tones, 7 setting modes of the ringer volume (vibration alarm, ring tone switched off,...).









